
The FOD2742CR1V_Q is an isolation amplifier from Onsemi with a bandwidth of 50kHz and a collector emitter saturation voltage of 400mV. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 145mW. The amplifier is available in a SOIC package and is suitable for DC input applications.
Sign in to ask questions about the Onsemi FOD2742CR1V_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD2742CR1V_Q technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 145mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Voltage | 2.5V |
| Series | FOD2742C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2742CR1V_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
