
The FOD2742CR2_Q is a single-channel phototransistor from Onsemi, featuring a collector emitter saturation voltage of 400mV and a current transfer ratio of 200%. It can handle a maximum collector current of 50mA and operates within a temperature range of -25°C to 85°C. The device is packaged in a SOIC package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi FOD2742CR2_Q technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.