
The FOD2743AS is a 1-channel DC-input phototransistor optocoupler from Onsemi. It features a collector-emitter saturation voltage of 400mV and a collector-emitter voltage maximum of 400mV. The device has a current transfer ratio of 100% and a forward current of 20mA. It is designed for surface mount applications and has an isolation voltage of 5kV. The FOD2743AS operates over a temperature range of -40°C to 85°C and is packaged in a rail/Tube package with 1000 units per package.
Sign in to ask questions about the Onsemi FOD2743AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD2743AS technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2743AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
