
The FOD2743ASV is a phototransistor optocoupler with a collector-emitter voltage-max of 70V and a collector current of 50mA. It has a high current transfer ratio of 100% and an isolation voltage of 5kV. The device is packaged in a surface mount SMD/SMT package and is lead free. It operates over a temperature range of -40°C to 85°C.
Onsemi FOD2743ASV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FOD2743ASV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
