
General purpose optically isolated error amplifier featuring a phototransistor output. Offers 5kV isolation voltage and a maximum collector current of 50mA. Operates with a forward current of 20mA and a maximum input current of 20mA. This component is housed in a DIP package for through-hole mounting, with a current transfer ratio of 100%.
Onsemi FOD2743B technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2743B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
