
Surface mount error amplifier optocoupler featuring a 5kV isolation voltage and 1-channel phototransistor output. Delivers 50mA max collector current with a 400mV collector-emitter saturation voltage. Operates with 20mA forward current and a 100% current transfer ratio. Rated for 70V collector-emitter breakdown voltage and a temperature range of -40°C to 85°C. Packaged in a lead-free, RoHS compliant 8-pin DIP for bulk distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Height | 3.94mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Series | FOD2743B |
| Weight | 0.72g |
| Width | 6.86mm |
| RoHS | Compliant |
