
General purpose optically isolated error amplifier featuring a phototransistor output. Offers 5kV isolation voltage and a 400mV collector-emitter saturation voltage. Designed for through-hole mounting in a DIP package, it supports a 20mA forward current and a maximum output current of 50mA per channel. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 145mW.
Onsemi FOD2743BTV technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 145mW |
| RoHS Compliant | Yes |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2743BTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
