
1-channel, unidirectional optocoupler with a push-pull output, designed for gate driver applications. Features a 5kV isolation voltage, 30V maximum supply voltage, and a 2A high/low level output current. Operates within a -40°C to 100°C temperature range, with a 16mA forward and input current. Packaged in an 8-pin PDIP for through-hole mounting, this lead-free and RoHS compliant component offers a 250mW power dissipation.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 16mA |
| Height | 5.08mm |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 255ns |
| Turn-On Delay Time | 400ns |
| Weight | 0.891g |
| RoHS | Compliant |