
1-Channel, unidirectional optocoupler with push-pull output, designed for gate driver applications. Features 5kV isolation voltage, 2A high/low output current, and a 30V maximum supply voltage. Operates from 15V to 30V supply with a 16mA forward current. Offers a 250mW power dissipation and a 100°C maximum operating temperature. Packaged in an 8-pin SMD/SMT for surface mounting, compliant with RoHS and UL approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD3120SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 16mA |
| Height | 5.08mm |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 400ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3120SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
