
1-channel optocoupler with push-pull output, offering 5kV isolation voltage and 2A high/low output current. Features a 400ns propagation delay, 60ns fall time, and 100ns pulse width distortion. Operates from -40°C to 100°C, with a 16mA input current and 3A max output current. Surface mountable in an 8-pin PDIP SMD package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 60ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| Weight | 0.72g |
| RoHS | Compliant |
