
Gate drive optocoupler featuring 5kV isolation voltage and a unidirectional, push-pull output. Delivers up to 3A maximum output current with 2A high and low level output current. Operates with 16mA input current, offering a 25mA maximum input current. Exhibits 60ns fall time and 400ns propagation delay with 100ns pulse width distortion. Packaged in DIP for through-hole mounting, this RoHS compliant component operates from -40°C to 100°C.
Onsemi FOD3120TV technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3120TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
