Optocoupler Drive Push-Pull 30V 2000V 8-Pin PDIP SMD Bag
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Min | 0 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |