
Gate drive optocoupler featuring 5kV isolation voltage and 1A high-level output current. This unidirectional component offers a 1.5A maximum output current and operates from a 15V to 30V supply voltage. With a 16mA forward current and 25mA maximum input current, it boasts a 60ns fall time and 500ns propagation delay. The DIP package supports through-hole mounting and the component is UL approved and RoHS compliant.
Onsemi FOD3150 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 16mA |
| High Level Output Current | 1A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
