
Surface mount gate drive optocoupler featuring 1.5A output current and 5kV isolation voltage. This unidirectional optocoupler offers a 1A high-level output current, 25mA forward current, and 16mA input current. Designed for high noise immunity, it operates within a -40°C to 100°C temperature range and boasts a 500ns propagation delay. Compliant with RoHS and UL approvals, this component is supplied on tape and reel.
Onsemi FOD3150SD technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 500ns |
| Forward Current | 25mA |
| High Level Output Current | 1A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 1A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 500ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3150SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
