
1-channel optocoupler with push-pull output, providing 5kV isolation voltage. Features a 2A high/low output current capability and 2.5A maximum output current. Operates with a 25mA forward current and 16mA input current, offering a 200ns propagation delay and 55ns fall time. This through-hole mount component is housed in a DIP package, suitable for a wide operating temperature range of -40°C to 100°C.
Onsemi FOD3180 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 55ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 25V |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3180 to view detailed technical specifications.
No datasheet is available for this part.
