
1-Channel surface mount optocoupler with push-pull output, offering 5kV isolation voltage. Features a 20V output voltage and 2A high/low level output current, with a maximum output current of 2.5A. Operates with a 10V supply voltage and 16mA input current, supporting up to 25mA forward current. Includes a 200ns turn-on delay time and 0.055µs fall time, with a 65ns pulse width distortion. Packaged in a tape and reel for 1000 units, this RoHS compliant component operates between -40°C and 100°C.
Onsemi FOD3180SD technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.055us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 25V |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Output Type | PUSH-PULL |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3180SD to view detailed technical specifications.
No datasheet is available for this part.
