
1-channel, unidirectional optocoupler with a push-pull output, offering 5kV isolation voltage. Features a 2A high and low level output current, with a 2.5A maximum output current and 25V maximum output voltage. Operates with a 16mA input current and 25mA maximum input current, supporting DC input type. Includes a 200ns turn-on delay time and 55ns fall time, with 65ns pulse width distortion. Packaged in an 8-pin PDIP SMD for surface mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 295mW and operates between -40°C and 100°C.
Onsemi FOD3180SDV technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 55ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 25V |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 295mW |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3180SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
