
General purpose, 1-channel, unidirectional optocoupler with push-pull output. Features 5kV isolation voltage, 2A high/low level output current, and 2.5A max output current. Operates from -40°C to 100°C with a 200ns propagation delay and 55ns fall time. Through-hole mounted in an 8-pin DIP package, this RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 55ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Weight | 0.9g |
| RoHS | Compliant |
These are design resources that include the Onsemi FOD3180TV
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
