
Surface mount optocoupler featuring a 5kV isolation voltage and a push-pull MOSFET output. Delivers 500mA output current per channel with a maximum output voltage of 20V. Operates with 18mA input current and offers a 500ns propagation delay. Suitable for DC input and surface mount applications, this unidirectional optocoupler is RoHS compliant.
Onsemi FOD3181SDV technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 55ns |
| High Level Output Current | 500mA |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 500mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 500mA |
| Output Type | PUSH-PULL |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| Weight | 0.025397oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3181SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
