
The FOD3181SV is a unidirectional optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a propagation delay of 500ns and a turn-on delay time of 500ns. The device is RoHS compliant and has a maximum power dissipation of 300mW. It is packaged in a bulk package with 1000 units per package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD3181SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 55ns |
| High Level Output Current | 500mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| Weight | 0.025397oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3181SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FOD3181SV
Product Discontinuance Notice P279A announces the end-of-life for select Fairchild Semiconductor products with no billing history over the past 24 months.
