
1-channel optocoupler with gate driver output, featuring a 5kV isolation voltage and 2.5A output current. This through-hole, 8-pin DIP package component offers a high-speed push-pull output with a 24ns fall time and 210ns propagation delay. Operating within a 10V to 30V supply voltage range, it supports up to 3A maximum output current and is RoHS compliant.
Onsemi FOD3182 technical specifications.
| Package/Case | DIP |
| Fall Time | 24ns |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Output Current | 2.5A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
