
1-channel optocoupler with a push-pull gate driver output, designed for surface mount applications. Features 5kV isolation voltage, 3A maximum output current, and 2.5A high/low level output current. Operates with a minimum supply voltage of 10V and a maximum of 30V, supporting a forward current of 10mA and input current of 16mA. Offers fast switching speeds with a fall time of 24ns and propagation delay of 210ns. Packaged in an 8-pin PDIP SMD with a maximum operating temperature of 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Fall Time | 24ns |
| Forward Current | 10mA |
| Height | 5.08mm |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 2us |
| Weight | 0.72g |
| RoHS | Compliant |
