
1-Channel, 5kV isolation voltage optocoupler with push-pull gate driver output. Features 3A maximum output current per channel, 2.5A high/low level output current, and 24ns fall time. Operates from -40°C to 100°C with 210ns propagation delay and 65ns pulse width distortion. Surface mountable in an 8-pin PDIP SMD package, compliant with RoHS and UL/VDE approvals.
Onsemi FOD3182SDV technical specifications.
| Approvals | UL, VDE |
| Package/Case | SMD/SMT |
| Fall Time | 24ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3182SDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
