Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD3182TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE |
| Package/Case | DIP |
| Fall Time | 24ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3182TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
