
1-channel optocoupler with push-pull output, offering 5kV isolation voltage and 3A maximum output current. Features a 2.5A high and low level output current, 24ns fall time, and 210ns propagation delay. Operates from -40°C to 100°C with a 5V reverse breakdown voltage. Through-hole mounting in an 8-pin DIP package, compliant with RoHS and UL approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | DIP |
| Fall Time | 24ns |
| Forward Current | 10mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| RoHS | Compliant |
