
High-speed MOSFET/IGBT gate driver optocoupler featuring 3A output current and PUSH-PULL output type. Offers 5kV isolation voltage, 2.5A high and low level output current, and 20ns fall time. Operates with 15V to 35V supply voltage and 16mA input current. Surface mountable in SMD/SMT package, supplied on 1000-count tape and reel. UL, IEC, and EN approved, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Fall Time | 20ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 295mW |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 295mW |
| Propagation Delay | 210ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.72g |
| RoHS | Compliant |
