
High-performance optocoupler featuring a single-channel Triac AC output, designed for zero-crossing and random phase applications. Delivers 300mA output current with a 600V breakdown voltage, requiring 20mA input current and 1.25V nominal input voltage. Offers 5kV isolation voltage and operates across a wide temperature range from -55°C to 100°C. Packaged in a 6-pin PDIP for through-hole mounting, with a maximum power dissipation of 500mW.
Sign in to ask questions about the Onsemi FOD4116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD4116 technical specifications.
| Package/Case | DIP |
| Forward Current | 30mA |
| Height | 4mm |
| Hold Current | 200uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Length | 7.8mm |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD4116 |
| Turn-On Delay Time | 60us |
| Weight | 0.96g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
