
High-performance optocoupler featuring a Triac AC output, designed for zero-crossing and random phase applications. This single-channel device offers an 800V isolation voltage and a 300V maximum output voltage, with a 30mA forward current and 20mA input current. It boasts a fast 60µs turn-on delay and 52µs turn-off delay, operating within a -55°C to 100°C temperature range. Packaged in a 6-pin DIP for through-hole mounting, this RoHS compliant component ensures reliable AC power control.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Fall Time | 52us |
| Forward Current | 30mA |
| Height | 4mm |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52us |
| Turn-On Delay Time | 60us |
| Weight | 0.96g |
| Width | 7mm |
| RoHS | Compliant |
