
General purpose optocoupler featuring a snubberless Triac driver for random phase control. Offers 5kV isolation voltage and a 300mA maximum output current with a 300V maximum output voltage. Designed for surface mount applications with a 20mA input current requirement and a 1.5V maximum input voltage. Operates across a wide temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD4208S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Output Voltage | 300V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4208S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.