
General purpose Triac driver optocoupler featuring 5kV isolation voltage and 300mA output current. Surface mount package with 20mA input current and 1.5V maximum input voltage. Operates across a -55°C to 100°C temperature range, with a 500mW power dissipation. Includes 52µs fall time and 60µs turn-on delay time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD4208SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fall Time | 52us |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4208SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
