
Single-channel Triac output optocoupler for AC load control, featuring a 600V AC output rating and 5kV isolation voltage. Designed for surface mount applications with a 6-pin PDIP package, it operates with a nominal input voltage of 1.28V and a forward current of 30mA. Key specifications include a 20mA input current, 500µA hold current, and turn-on delay of 60µs. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Onsemi FOD420SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD420SD technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 52us |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD420SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
