
General purpose optocoupler featuring snubberless Triac driver functionality. This surface mount device offers 5kV isolation voltage and a 300mA output current per channel. It operates with a 20mA input current and a nominal input voltage of 1.28V, with a maximum input voltage of 1.5V. The component boasts a wide operating temperature range from -55°C to 100°C.
Onsemi FOD4216S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Hold Current | 200uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD4216 |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4216S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.