
General purpose optocoupler featuring a snubberless Triac driver for electronic isolation. Offers 5kV isolation voltage and a 300mA output current capability. Designed for surface mount applications with a 20mA input current and 1.5V maximum input voltage. Operates across a wide temperature range from -55°C to 100°C. Packaged in bulk for high-volume assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD4216SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Height | 3.85mm |
| Hold Current | 200uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD4216 |
| Turn-Off Delay Time | 52us |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4216SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
