
Surface mount triac driver output optocoupler featuring 5kV isolation voltage and 800V random phase capability. Delivers 300mA output current with a 20mA input current requirement. Operates across a wide temperature range from -55°C to 100°C, with a turn-on delay of 60µs and fall time of 52µs. Packaged in a 6-pin DIP form factor, this RoHS compliant component is ideal for general optoelectronic isolation applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD4218SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Fall Time | 52us |
| Forward Current | 30mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 30mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.28V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60us |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD4218SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
