
Unidirectional optocoupler with IGBT gate driver functionality, featuring a PUSH-PULL output type. This surface mount SOIC package component offers a 25Mbps data rate and 3.75kV isolation voltage. Key specifications include a 10mA forward current, 10µA input current, and 10mA output current per channel. Operating across a -40°C to 105°C temperature range, it has a propagation delay of 40ns and a fall time of 6.5ns.
Sign in to ask questions about the Onsemi FOD8001R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD8001R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 0.0065us |
| Forward Current | 10mA |
| Input Current | 10uA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 40ns |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8001R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
