
Dual-channel optocoupler with logic-level output, designed for general gate driver applications. Features a 2-channel configuration within an 8-pin SOIC package. Operates across a wide temperature range from -40°C to 110°C, with a minimum supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD8012AR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Min | 3 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FOD8012AR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.