
1-channel AC-input optocoupler with transistor DC output, featuring a 5kV isolation voltage and 200mV collector-emitter saturation voltage. This through-hole mount component offers a 300% current transfer ratio and a maximum collector current of 50mA. Operating across a -55°C to 105°C temperature range, it is housed in a 4-pin PDIP package and is RoHS compliant.
Onsemi FOD814 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.408g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
