
Surface mount phototransistor optocoupler featuring 5kV isolation voltage and 1 channel. Offers a 300% current transfer ratio with a maximum collector current of 50mA. Operates with AC input and provides a maximum output voltage of 70V. Designed for surface mounting with a maximum power dissipation of 200mW and a wide operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Onsemi FOD8143SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD8143SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8143SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
