
General purpose phototransistor optocoupler featuring a 5kV isolation voltage and a 1-channel configuration. This component offers a 200mV collector-emitter saturation voltage and a maximum collector-emitter voltage of 200mV. It supports an AC input type with a maximum forward current of 50mA and a maximum output current per channel of 50mA. The device is housed in a 4-pin DIP package, suitable for through-hole mounting, and operates within a temperature range of -55°C to 105°C.
Onsemi FOD814A300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 150% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.408g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD814A300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
