
Surface mount phototransistor optocoupler featuring a 1-channel, 1-circuit design. Offers a maximum collector-emitter voltage of 200mV and a maximum collector current of 50mA. Achieves a current transfer ratio of 150% with a forward current of 50mA. Operates across a temperature range of -55°C to 105°C, with a maximum power dissipation of 200mW. This RoHS compliant component is supplied in a 2000-unit rail/tube package.
Sign in to ask questions about the Onsemi FOD814AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD814AS technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 150% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD814AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
