
Single-channel optocoupler featuring AC input and transistor DC output. Surface mountable in a 4-pin PDIP package, this component offers a maximum collector current of 50mA and a collector-emitter voltage of 200mV. It operates across a wide temperature range from -55°C to 105°C with a current transfer ratio of 150%. The device is RoHS compliant and lead-free, packaged in cut tape for efficient assembly.
Sign in to ask questions about the Onsemi FOD814ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD814ASD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 150% |
| Fall Time | 18us |
| Forward Current | 50mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD814ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
