
Surface mount phototransistor optocoupler featuring 5kV isolation voltage and a 300% current transfer ratio. This general-purpose optocoupler operates with a maximum forward current of 50mA and a maximum collector current of 50mA. It offers a collector-emitter voltage of 200mV and a maximum output voltage of 70V. The component is supplied in a 4-pin DIP package, suitable for surface mounting, and is RoHS compliant.
Sign in to ask questions about the Onsemi FOD814SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD814SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 3.85mm |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD814SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
