
1-channel DC input optocoupler with transistor output, featuring a 5kV isolation voltage and a 200mV collector-emitter saturation voltage. This through-hole mounted component offers a 160% current transfer ratio, 50mA forward and output current, and a maximum output voltage of 70V. Operating within a -55°C to 110°C temperature range, it is housed in a 4-pin PDIP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD817A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 160% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 4.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.408g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
