
General purpose phototransistor optocoupler featuring a 4-pin DIP package for through-hole mounting. Offers 5kV isolation voltage and a 1:1 channel configuration. Key electrical specifications include a maximum collector current of 50mA, a current transfer ratio of 260%, and a maximum collector-emitter voltage of 200mV. Operates across a wide temperature range from -55°C to 110°C. Packaged in a 2000-unit rail/tube, this lead-free and RoHS compliant component is designed for reliable signal isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD817B300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18us |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817B300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
