
1-channel DC input optocoupler with transistor output, featuring a 5kV isolation voltage and 200mV collector-emitter saturation voltage. This surface mount device offers a 260% current transfer ratio, 50mA forward and output current, and a maximum output voltage of 70V. Operating across a -55°C to 110°C temperature range, it is packaged in a 4-pin PDIP SMD black tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD817BSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD817BSD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Height | 4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Weight | 0g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817BSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
