
General purpose phototransistor optocoupler featuring 5kV isolation voltage and a 4-pin DIP package for through-hole mounting. Offers a high current transfer ratio of 400% with a maximum collector current of 50mA and a maximum forward current of 50mA. Operates within a temperature range of -55°C to 110°C, with a collector-emitter voltage of 200mV and a maximum output voltage of 70V. This RoHS compliant component has a maximum power dissipation of 200mW and a fall time of 18000ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD817C300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817C300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
