
General purpose phototransistor optocoupler in a 4-pin PDIP package, featuring 5kV isolation voltage and a 1:1 channel configuration. Achieves a high current transfer ratio of 600% with a maximum collector current of 50mA and forward current of 50mA. Operates within a temperature range of -55°C to 110°C, with a maximum power dissipation of 200mW and a collector-emitter voltage of 200mV. Designed for through-hole mounting and supplied in a 2000-unit box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FOD817D300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD817D300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FOD817D |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817D300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
