
Unidirectional optocoupler featuring IGBT gate drivers, this component offers 5kV isolation voltage and a 2A high/low output current. Designed for surface mount applications in an SOP package, it operates with a 25mA forward current and provides a 3A maximum output current. Key performance metrics include a 60ns fall time and 400ns propagation delay, with a 100ns pulse width distortion. This lead-free, RoHS compliant device is suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| Weight | 0.4g |
| RoHS | Compliant |
