
Gate drive optocoupler featuring 2.5A output current and high noise immunity. This unidirectional, single-channel device offers a 5kV isolation voltage and operates with a 25mA forward current. Designed for surface mounting in a 5-pin SOP package, it supports a 16V to 30V supply voltage range and a 35V maximum output voltage. Key specifications include a 400ns propagation delay and 100ns pulse width distortion, with UL, IEC, and EN approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, IEC, EN |
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 25mA |
| Height | 2.9mm |
| High Level Output Current | 2A |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 9.2mm |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 35V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| Weight | 0.4g |
| Width | 3.95mm |
| RoHS | Compliant |
