
This unidirectional gate drive optocoupler features a 2.5A output current capability and a 5kV isolation voltage, housed in a 5-pin SOP package for surface mounting. It offers a high-level output current of 2A and a maximum output current of 3A, with a push-pull output type. Operating from a 30V supply, this lead-free and RoHS compliant component boasts a propagation delay of 500ns and a fall time of 60ns, suitable for applications within a -40°C to 100°C temperature range.
Sign in to ask questions about the Onsemi FOD8321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FOD8321 technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
